857-414 | WAGO
Isolation amplifier, 857-414
Unit Price (€ / pc.)
224.5292 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Isolation amplifier, 857-414, WAGO
The 857-414 is a isolation amplifier that converts, amplifies, filters and electrically isolates standard analog signals.
Features
- Input/output: current or voltage signal
Technical specifications
Version | 3-Wege-Trenner | |
Width | 6 mm | |
Weight | 35.5 g | |
Height | 97.8 mm | |
Length | 94 mm | |
Product type | Trennverstärker |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei |