857-424 | WAGO

Isolation amplifier, 857-424

Order No.: 45P2261
EAN: 4055143595476
MPN:
857-424
Series: 857
857-424 WAGO Signal Converters and Measuring Transducers Image 1
857-424 WAGO Signal Converters and Measuring Transducers Image 2
857-424 WAGO Signal Converters and Measuring Transducers Image 3
Image may differ
Unit Price (€ / pc.)
447.9160 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
447.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
447.9160 €

Isolation amplifier, 857-424, WAGO

The 857-424 is a isolation amplifier that amplifies, filters and electrically isolates standard analog signals. In addition, the input signal is split into two separate outputs.

Features

  • Two configurable voltage/current outputs
  • Switchable limit frequency
Technical specifications
Version 3-Wege-Trenner
Width 6 mm
Weight 42 g
Height 97.8 mm
Length 94 mm
Product type Trennverstärker
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei