857-560 | WAGO
Voltage signal converter, 857-560
Unit Price (€ / pc.)
471.8588 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Voltage signal conditioner, 857-560, WAGO
The 857-560 is a voltage signal conditioner that measures AC/DC voltages up to 300 V, converting the input signal into a standard analog signal at the output.
Features
- RMS measurement or arithmetic mean value
- A digital signal output reacts to configured measurement range limits (on/off switching delay and threshold value switch function can be configured with up to two threshold values)
- Switchable filter function
Technical specifications
Version | 3-Wege-Trenner | |
Width | 6 mm | |
Weight | 40 g | |
Height | 97.8 mm | |
Length | 94 mm | |
Product type | Spannungssignalwandler |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei |