857-569 | WAGO
Power measuring transducer, 857-569
Unit Price (€ / pc.)
528.836 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Power signal conditioner, 857-569, WAGO
The 857-569 it's a power signal conditioner that measures both AC/DC voltages and currents, converting the input signal into a standard analog signal at the output. The measured value processing can be switched between RMS value or arithmetic mean value and between effective, apparent or reactive power, and phase angle.
Features
- RMS measurement or arithmetic mean value
- A digital signal output reacts to configured measurement range limits (on/off switching delay and threshold value switch function can be configured with up to two threshold values)
- Switchable filter function
Technical specifications
Version | 3-Wege-Trenner | |
Width | 6 mm | |
Weight | 39.2 g | |
Height | 97.8 mm | |
Length | 94 mm | |
Product type | Leistungsmessumformer |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei |