857-818 | WAGO
Temperature transducer, 857-818
Unit Price (€ / pc.)
355.5958 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Temperature measuring transducer, 857-818, Wago
The Ni temperature transmitter (Ni = nickel) is used to detect Ni sensors with all common characteristics and converts the temperature signal on the output side into an analog standard signal.
Features
- For Ni100, Ni120, Ni200; Ni500 and Ni1000 sensors
- Calibrated measuring range switching
- Switchable clipping Limitation of the analog standard signal to the measuring range end values
- Safe 3-way isolation with 2.5 kV test voltage according to EN 61140
Technical specifications
Version | für Ni-Sensoren | |
Width | 6 mm | |
Weight | 33 g | |
Height | 97.8 mm | |
Length | 94 mm | |
Product type | Temperaturmessumformer |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |