857-820 | WAGO

Temperature transducer, 857-820

Order No.: 43P2594
EAN: 4050821053002
MPN:
857-820
Series: 857
857-820 WAGO Signal Converters and Measuring Transducers Image 1
857-820 WAGO Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
337.365 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
337.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
337.365 €

KTY measuring transducer, 857-820, Wago

The KTY temperature transmitter is used to detect KTY sensors with all common characteristics and converts the temperature signal on the output side into an analog standard signal.

Features

  • Supports all common KTY sensors
  • Calibrated measuring range switching
  • Switchable clipping Limitation of the analog standard signal to the measuring range end values
  • Safe 3-way isolation with 2.5 kV test voltage according to EN 61140
Technical specifications
Version für KTY-Sensoren
Width 6 mm
Weight 35.5 g
Height 97.8 mm
Length 94 mm
Product type Temperaturmessumformer
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Tetrabrombisphenol A (TBBPA), Blei