788-751 | WAGO

Basic solid-state relay, Uin 24 VDC, Uout 0 to 24VDC

Order No.: 44P8942
EAN: 4045454729509
MPN:
788-751
Series: 788
788-751 WAGO Solid State Relays Image 1
788-751 WAGO Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
35.2478 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2478 €

Solid-State-Relais, 788-751, WAGO

Solid-State-Relais, Nominal input voltage: 24 VDC, Output voltage range: 0-24 VDC.

Logistics
Ursprungsland DE
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No