788-754 | WAGO
Solid state relay, 24 VDC, 5 A, PCB mounting, 788-754
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solid-State-Relais, 788-754, WAGO
Solid-State-Relais, Nominal input voltage: 24 VDC, Output voltage range: 0-35 VDC, Limiting continuous current: 5 A, module width: 12 mm, module height: 15 mm.
Technical specifications
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 5 A | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |