857-164 | WAGO
Solid state relay, 24 VDC, 0.1 A, PCB mounting, 857-164
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solid-state relay, 857-164, WAGO
Basic solid-state relay, nominal input voltage: 24 VDC, output voltage range: 0 - 48 VDC
Technical specifications
Montage | Leiterplattenmontage | |
Nennstrom | 0.1 A | |
Spannung | 24 VDC |
Download
Logistics
Zolltarifnummer | 85365005 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |