857-165 | WAGO

Solid state relay, 60 VDC, 0.1 A, PCB mounting, 857-165

Order No.: 45P2243
EAN: 4045454997663
MPN:
857-165
Series: 857
857-165 WAGO Solid State Relays Image 1
857-165 WAGO Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.6711 €

Solid-state relay, 857-165, WAGO

Basic solid-state relay, nominal input voltage: 60 VDC, output voltage range: 0 - 48 VDC

Technical specifications
Filter Property Value
Rated current 0.1 A
Voltage 60 VDC
Assembly PCB mounting
Logistics
Property Value
Country of origin IT
Customs tariff number 85365005
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes