857-167 | WAGO
Solid state relay, 24 VDC, 2 A, PCB mounting, 857-167
Unit Price (€ / pc.)
26.6679 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solid-state relay, 857-167, WAGO
Basic solid-state relay, nominal input voltage: 24 VDC, output voltage range: 24 - 240 VAC, limiting continuous current: 2 A
Technical specifications
Montage | Leiterplattenmontage | |
Nennstrom | 2 A | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85365005 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |