857-168 | WAGO

Solid state relay, 240 VAC, 2 A, PCB mounting, 857-168

Order No.: 45P2245
EAN: 4045454997649
MPN:
857-168
Series: 857
857-168 WAGO Solid State Relays Image 1
857-168 WAGO Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
27.8341 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8341 €

Solid-state relay, 857-168, WAGO

Basic solid-state relay, nominal input voltage: 60 VDC, output voltage range: 24 - 240 VAC, limiting continuous current: 2 A

Technical specifications
Montage Leiterplattenmontage
Nennstrom 2 A
Spannung 240 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes