790-144 | WAGO
Spacer sleeve, without thread, M5, steel, 790-144
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distance sleeve, 790-144, WAGO
Spacer sleeve for mounting rail suitable for screw with M5 thread, special perforation
Technical specifications
Version | ohne Gewinde | |
Design | Rund | |
Colour | silber | |
Thread size | M5 | |
Inner diameter | 5.4 mm | |
Material | Stahl |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |