206-1125 | WAGO

Stripping pliers, 0.3-16 mm², 195 g, 206-1125

Order No.: 05L1000
EAN: 4055143885478
MPN:
206-1125
Series: 206
206-1125 WAGO Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
148.7381 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
148.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.7381 €

Stripping tool, 206-1125, WAGO

Wire stripper “Quickstrip Vario” 0.03 mm²-16 mm², with wire cutter.

Technical specifications
Stripping Length 210 mm
Weight 195 g
Cable cross-section 0,3-16 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes