206-1442 | WAGO
Stripping knife for round cable, cable Ø 8-13 mm, 46.5 g, 206-1442
Unit Price (€ / pc.)
43.9467 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable stripper, 206-1442, WAGO
Universal cable stripper for Ø 8-13 mm.
Technical specifications
Suitable for | Rundkabel | |
Weight | 46.5 g | |
Cable Diameter | 8-13 mm | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |