206-1451 | WAGO
Stripping knife for data cable, cable Ø 4.5-10 mm, 22 g, 206-1451
Unit Price (€ / pc.)
38.675 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable stripper, 206-1451, WAGO
Data cable stripper for Ø 4.5-10 mm.
Technical specifications
Suitable for | Datenkabel | |
Weight | 22 g | |
Cable Diameter | 4,5-10 mm | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |