206-1481 | WAGO

Stripping pliers for sensor/actuator cables, cable Ø 3.2-4.4 mm, 126 g, 206-1481

Order No.: 05L1009
EAN: 4055143836036
MPN:
206-1481
Series: 206
206-1481 WAGO Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
140.6223 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
140.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.6223 €

Cable stripper, 206-1481, WAGO

Stripping pliers for sensor lines, for Ø 3.2-4.4 mm.

Technical specifications
Suitable for Sensor-/Aktor-Leitungen
Weight 126 g
Cable Diameter 3,2-4,4 mm
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes