887-344 | WAGO
Stripping tool for round cable, 0.14-4.0 mm², cable Ø 8-13 mm, 46.5 g, 887-344
Order No.: 09H1124
EAN: 4055143931731
MPN:
887-344
Abgekündigt
Unit Price (€ / pck.)
71.281 € *
Available: 9 pck.
Leadtime: On Request **
WAGO Limited Edition with Super Stripper
Features:
- 100 COMPACT connection terminals 2 x 0.2 to 4.0 mm²
- 50 COMPACT connecting terminals 3 x 0.2 to 4.0 mm²
- 25 COMPACT connecting terminals 5 x 0.2 to 4.0 mm²
- Stripper 8 to 13 mm with non-slip grip zones, pocket clip and new locking technology (prevents unconventional opening of the tool)
Technical specifications
Stripping Length | 11 mm | |
Suitable for | Rundkabel | |
Weight | 46.5 g | |
Cable Diameter | 8-13 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Product type | Abisolierwerkzeug | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |