897-951 | WAGO
Stripping knife for flat cable, 5.0-10 mm², 60.2 g, 897-951
Unit Price (€ / pc.)
83.0858 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable stripper, 897-951, WAGO
Stripping knife for flat cable 5 x 10 mm².
Technical specifications
Suitable for | Flachkabel | |
Weight | 60.2 g | |
Cable cross-section | 5,0-10 mm² | |
Product type | Abisoliermesser |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |