897-971 | WAGO

Stripping pliers, 256 g, 897-971

Order No.: 45P4459
EAN: 4045454205096
MPN:
897-971
Series: 897
WAGO
897-971 WAGO Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
383.9059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
383.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
383.9059 €

Stripping pliers, 897-971, WAGO

Stripping pliers for cable stripper.

Technical specifications
Version stripping pliers
Weight 256 g
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes