221-2401 | WAGO
Through connector, 2 pole, 0.2-4.0 mm², clamping points: 2, transparent/white, spring-clamp connection, 32 A, 221-2401
Unit Price (€ / pc.)
0.595 € *
Available: 241 pcs.
Leadtime: 3 Weeks **
Inline splicing connector, 221-2401, WAGO
Inline splicing connector with lever for all conductor types, 12 AWG (max.), 2-conductor, Transparent housing, White cover, Surrounding air temperature: max 85 °C (T85), 4 mm², Transparent
Features
- Connecting solid, stranded and fine-stranded conductors from 0.2 to 4 mm² in the feedthrough direction
- Slim design minimizes dimensions for installation in tight spaces
- Tool-free connection and disconnection thanks to convenient lever technology
- Choosing between fixed-position installation and multi-pole installation with an adapter
Technical specifications
Version | Durchgangsverbinder | |
Pin number | 2-polig | |
Cable cross-section | 0,2-4,0 mm² | |
Number of terminals | 2 | |
Colour | transparent/weiß | |
Connection | Federklemmanschluss | |
Rated current | 32 A | |
AWG cross-section | AWG 20-12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |