221-422 | WAGO
Cable connector, 2 pole, 4.0 mm², clamping points: 2, transparent, cage clamp, 32 A, 221-422
Unit Price (€ / pc.)
0.6307 € *
Available: 40 pcs.
Next delivery: 100 pcs. on 2025-05-13
Leadtime: 3 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splicing connector, 221-422, WAGO
Splicing connector with levers green range for all conductor types, max. 4 mm², 2-conductor, transparent housing, Surrounding air temperature: max 85°C, 4,00 mm².
Features
- Plastics made partially from post-consumer recycled material (such as recycled PET bottles) and bio-based recyclables from industrial and household use
- Reduced consumption of fossil resources
- Ease of use - pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Time savings for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Mounting carrier for installation conforms to standards
Technical specifications
Version | Durchgangsverbinder | |
Pin number | 2-polig | |
Cable cross-section | 4,0 mm² | |
Number of terminals | 2 | |
Colour | transparent | |
Connection | Käfigklemme | |
Rated current | 32 A | |
AWG cross-section | AWG 12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |