221-482 | WAGO
Cable connector, 2 pole, 0.14-4.0 mm², clamping points: 2, transparent/white, cage clamp, 24.5 A, 221-482
Unit Price (€ / pc.)
0.9877 € *
Available: 130 pcs.
Leadtime: 3 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 221-482, WAGO
COMPACT splicing connector, for all conductor types, for Ex e applications, maximum 4 mm², 2-conductor, with levers, transparent housing, operating temperature (maximum): 105 °C, 4,00 mm², transparent.
Features
- Time saving
- Easy of use
- Connect solid, stranded and fine-stranded conductors
Technical specifications
Version | Verbindungsklemme | |
Pin number | 2-polig | |
Cable cross-section | 0,14-4,0 mm² | |
Number of terminals | 2 | |
Colour | transparent/weiß | |
Connection | Käfigklemme | |
Rated current | 24.5 A | |
AWG cross-section | AWG 24-12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |