222-412 | WAGO
Cable connector, 2 pole, 0.8-2.5 mm², clamping points: 2, gray, cage clamp, 32 A, 222-412
Unit Price (€ / pc.)
0.4046 € *
Available: 290 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal strip, type Wago 222-412 / 2-pole
Terminates 2 stripped fine wire conductors from 0.08 mm² to 4.0 mm² and solid or stranded wire conductors up to 2.5 mm² without tool. The clamp is opened and closed by means of lever mechanism (CAGE-CLAMP).
Rated voltage: 400 V.
Rated current: 32 A.
Operating temperatures: to + 85 °C.
Certification: ENEC, ABS, PSE
Length: 12.4 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Version | connection clamp | |
Pin number | 2 pole | |
Cable cross-section | 0.8-2.5 mm² | |
Number of terminals | 2 | |
Colour | gray | |
Connection | cage clamp | |
Rated current | 32 A | |
AWG cross-section | AWG 28-12 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |