222-415 | WAGO
Cable connector, 5 pole, 0.8-2.5 mm², clamping points: 5, gray, cage clamp, 32 A, 222-415
Unit Price (€ / pc.)
0.8211 € *
Available: 140 pcs.
Leadtime: 3 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7497 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, type Wago 222-415 / 5-pole
Terminates 5 stripped fine wire conductors from 0.08 mm² to 4.0 mm² and solid or stranded wire conductors up to 2.5 mm² without tool. The clamp is opened and closed by means of lever mechanism (CAGE-CLAMP).
Rated voltage: 400 V.
Rated current: 32 A.
Operating temperatures: to + 85 °C.
Certification: ENEC, ABS, PSE
Length: 26.6 mm
Technical specifications
Anschluss | Käfigklemme | |
Anzahl der Klemmstellen | 5 | |
Ausführung | Verbindungsklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Farbe | grau | |
Leiterquerschnitt | 0,8-2,5 mm² | |
Nennstrom | 32 A | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |