224-112 | WAGO
Connection terminal, 3 pole, 1.0-2.5 mm², clamping points: 3, white, cage clamp, 24 A, 224-112
Unit Price (€ / pc.)
0.3808 € *
Available: 101 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2892 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting connectors, type Wago 224.
Suitable for use as luminary terminal for flexible or solid wire conductors from 0.5 to 2.5 mm². Cage clamp termination of the wire by pressing down the pusher mechanism with the finger to open the terminal; Rated voltage to EN: 400 V. Rated current: 24 A. Operating temperatures: to +105 °C. Certifications: UL, CCA, CSA, VDE etc.
Technical attributes (type, terminating range, color): 224–112, 2 x 1.0 to 2.5 mm², white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 1.0-2.5 mm² | |
| Number of terminals | 3 | |
| Colour | white | |
| Connection | cage clamp | |
| Rated current | 24 A | |
| AWG cross-section | AWG 20-16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |