2273-202 | WAGO
Cable connector, 2 pole, 0.5-2.5 mm², clamping points: 2, transparent/white, cage clamp, 24 A, 2273-202
Unit Price (€ / pc.)
0.2011 € *
Available: 257 pcs.
Leadtime: 3 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2011 €
100 pcs.
0.1785 €
500 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 2273-202, WAGO
COMPACT splicing connector, for solid conductors, maximum 2.5 mm², 2-conductor, transparent housing, white cover, surrounding air temperature: maximum 60 °C (T60), 2,50 mm², transparent.
Features
- Convenient wiring via extremely compact design
- Push-in termination of up to eight solid conductors
- PUSH WIRE connection terminates solid (“s”) copper conductors
Technical specifications
Version | Verbindungsklemme | |
Pin number | 2-polig | |
Cable cross-section | 0,5-2,5 mm² | |
Number of terminals | 2 | |
Colour | transparent/weiß | |
Connection | Käfigklemme | |
Rated current | 24 A | |
AWG cross-section | AWG 20-16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |