2273-204 | WAGO
Cable connector, 4 pole, 0.5-2.5 mm², clamping points: 4, red/transparent, cage clamp, 24 A, 2273-204
Unit Price (€ / pc.)
0.2737 € *
Available: 111 pcs.
Leadtime: 3 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2737 €
50 pcs.
0.2463 €
100 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 2273-204, WAGO
COMPACT splicing connector, for solid conductors, maximum 2.5 mm², 4-conductor, transparent housing, red cover, surrounding air temperature: maximum 60 °C (T60), 2,50 mm², transparent.
Features
- Convenient wiring via extremely compact design
- Push-in termination of up to eight solid conductors
- PUSH WIRE connection terminates solid (“s”) copper conductors
Technical specifications
Version | Verbindungsklemme | |
Pin number | 4-polig | |
Cable cross-section | 0,5-2,5 mm² | |
Number of terminals | 4 | |
Colour | rot/transparent | |
Connection | Käfigklemme | |
Rated current | 24 A | |
AWG cross-section | AWG 20-16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |