243-304 | WAGO
Micro junction box terminal, 4 pole, 0.6-0.8 mm², clamping points: 4, light gray, clamp connection, 6 A, 243-304
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2916 €
50 pcs.
0.2654 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro connectors for junction boxes, type Wago 243-.
Compact design, for weak current applications. Push-wire terminals for solid conductors for use as fully insulated and touch-proof junction box terminals. With color code for circuit identification; Conductor diameter: 0.6 to 0.8 mm. Rated voltage EN: 100 V. Rated current: 6.0 A. Certifications: VDE, UL, CSA, etc.
Technical attributes (type, number of poles, color): 243–304, 4–pole, light gray
Technical specifications
Version | Micro-Verbindungsdosenklemme | |
Pin number | 4-polig | |
Cable cross-section | 0,6-0,8 mm² | |
Number of terminals | 4 | |
Colour | hellgrau | |
Connection | Klemmanschluss | |
Rated current | 6 A | |
AWG cross-section | AWG 22-20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |