243-723 | WAGO
Socket terminal, 1 pole, 5.0-6.0 mm², clamping points: 4, orange, clamp connection, 6 A, 243-723
Unit Price (€ / pc.)
0.2773 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2773 €
10 pcs.
0.2499 €
100 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 243-723, WAGO
4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 1-pole, for individual solder pins, orange.
Features
- Four entries for power supply and potential distribution
- Push-in termination of solid conductors
- Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 5.0-6.0 mm² | |
| Number of terminals | 4 | |
| Colour | orange | |
| Connection | clamp connection | |
| Rated current | 6 A | |
| AWG cross-section | AWG 24-18 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |