243-742/000-006 | WAGO
Socket terminal block, 2 pole, 5.0-6.0 mm², clamping points: 4, blue, clamp connection, 7 A, 243-742/000-006
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 243-742/000-006, WAGO
4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 2-pole, for individual solder pins, blue.
Features
- Four entries for power supply and potential distribution
- Push-in termination of solid conductors
- Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Version | Buchsenklemmenleiste | |
Pin number | 2-polig | |
Cable cross-section | 5,0-6,0 mm² | |
Number of terminals | 4 | |
Colour | blau | |
Connection | Klemmanschluss | |
Rated current | 7 A | |
AWG cross-section | AWG 24-18 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |