243-747 | WAGO
Socket terminal block, 7 pole, 0.5-1.0 mm², clamping points: 28, light green, clamp connection, 6 A, 243-747
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4752 €
50 pcs.
2.2491 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 243-747, WAGO
4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 7-pole, for individual solder pins, light green.
Features
- Four entries for power supply and potential distribution
- Push-in termination of solid conductors
- Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Version | Buchsenklemmenleiste | |
Pin number | 7-polig | |
Cable cross-section | 0,5-1,0 mm² | |
Number of terminals | 28 | |
Colour | hellgrün | |
Connection | Klemmanschluss | |
Rated current | 6 A | |
AWG cross-section | AWG 24-18 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |