243-804 | WAGO

Micro junction box terminal, 4 pole, 0.6-0.8 mm², clamping points: 4, red, clamp connection, 6 A, 243-804

Order No.: 09H3332
EAN: 4044918441025
MPN:
243-804
Series: 243
243-804 WAGO Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 352 pcs.
Leadtime: 4 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2916 €
50 pcs.
0.2654 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro connectors for junction boxes, type Wago 243-.

Compact design, for weak current applications. Push-wire terminals for solid conductors for use as fully insulated and touch-proof junction box terminals. With color code for circuit identification; Conductor diameter: 0.6 to 0.8 mm. Rated voltage EN: 100 V. Rated current: 6.0 A. Certifications: VDE, UL, CSA, etc.

Technical attributes (type, number of poles, color): 243–804, 4–pole, red

Technical specifications
Version Micro-Verbindungsdosenklemme
Pin number 4-polig
Cable cross-section 0,6-0,8 mm²
Number of terminals 4
Colour rot
Connection Klemmanschluss
Rated current 6 A
AWG cross-section AWG 22-20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes