261-311 | WAGO
2-wire terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, gray, cage clamp, 24 A, 261-311
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 261-311, WAGO
2-conductor terminal block, without push-buttons, with snap-in mounting foot, 1-pole, for plate thickness 0.6 - 1.2 mm, fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Version | 2-Leiter-Klemme | |
Pin number | 1-polig | |
Cable cross-section | 0,08-2,5 mm² | |
Number of terminals | 2 | |
Colour | grau | |
Connection | Käfigklemme | |
Rated current | 24 A | |
AWG cross-section | AWG 28-14 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |