262-304 | WAGO

2-wire terminal, 1 pole, 0.08-4.0 mm², clamping points: 2, blue, cage clamp, 24 A, 262-304

Order No.: 43P1606
EAN: 4044918639668
MPN:
262-304
Series: 262
262-304 WAGO Terminal Blocks Image 1
262-304 WAGO Terminal Blocks Image 2
262-304 WAGO Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 39 pcs.
Leadtime: 10 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.6902 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 262-304, WAGO

2-conductor terminal block, without push-buttons, suitable for Ex i applications, with fixing flange, 1-pole, for screw or similar mounting types, fixing hole 3.2 mm Ø, 4 mm², CAGE CLAMP, 4,00 mm², blue.

Technical specifications
Version 2-Leiter-Klemme
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
Number of terminals 2
Colour blau
Connection Käfigklemme
Rated current 24 A
AWG cross-section AWG 28-12
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes