262-306 | WAGO
2-wire terminal, 1 pole, 0.08-4.0 mm², clamping points: 2, orange, cage clamp, 24 A, 262-306
Unit Price (€ / pc.)
0.7973 € *
Available: 49 pcs.
Leadtime: 10 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 262-306, WAGO
2-conductor terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, fixing hole 3.2 mm Ø, 4 mm², CAGE CLAMP, 4,00 mm², orange.
Technical specifications
Version | 2-Leiter-Klemme | |
Pin number | 1-polig | |
Cable cross-section | 0,08-4,0 mm² | |
Number of terminals | 2 | |
Colour | orange | |
Connection | Käfigklemme | |
Rated current | 24 A | |
AWG cross-section | AWG 28-12 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |