264-314 | WAGO
2-wire terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, blue, cage clamp, 24 A, 264-314
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 264-314, WAGO
2-conductor terminal block, without push-buttons, suitable for Ex i applications, with snap-in mounting foot, 1-pole, for plate thickness 0.6 - 1.2 mm, fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², blue.
Technical specifications
Anschluss | Käfigklemme | |
Anzahl der Klemmstellen | 2 | |
Ausführung | 2-Leiter-Klemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Farbe | blau | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennstrom | 24 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |