264-347 | WAGO
4-wire terminal, 1 pole, 0.08-2.5 mm², clamping points: 4, green/yellow, cage clamp, 264-347
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3804 €
50 pcs.
1.2614 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 264-347, WAGO
4-conductor terminal block, without push-buttons, with snap-in mounting foot, 1-pole, for plate thickness 0.6 - 1.2 mm, fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Anschluss | Käfigklemme | |
Anzahl der Klemmstellen | 4 | |
Ausführung | 4-Leiter-Klemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Farbe | grün/gelb | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |