272-102/001-000 | WAGO
Terminal block, 2 pole, 2.5 mm², clamping points: 8, white, push-in wire connection, 18 A, 272-102/001-000
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connector, 272-102/001-000, WAGO
Power supply connector, without push-buttons, without snap-in mounting feet, without ground contact, 2-pole, 2,50 mm², white.
Technical specifications
Connection | push-in wire connection | |
Number of terminals | 8 | |
Version | terminal block | |
Colour | white | |
Cable cross-section | 2.5 mm² | |
Rated current | 18 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |