272-105/201-000 | WAGO

Connection clamp, 5 pole, 2.5 mm², clamping points: 20, white, push-in wire connection, 18 A, 272-105/201-000

Order No.: 44P0157
EAN: 4044918437394
MPN:
272-105/201-000
Series: 0272
WAGO
272-105/201-000 WAGO Terminal Blocks Image 1
272-105/201-000 WAGO Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6180 €

Connector, 272-105/201-000, WAGO

Power supply connector, without push-buttons, without snap-in mounting feet, with snap-in ground contact, 5-pole, 2,50 mm², white.

Technical specifications
Connection push-in wire connection
Number of terminals 20
Version connection clamp
Colour white
Cable cross-section 2.5 mm²
Rated current 18 A
Pin number 5 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes