272-134 | WAGO

Connection clamp, 4 pole, 2.5 mm², clamping points: 16, white, push-in wire connection, 18 A, 272-134

Order No.: 44P0199
EAN: 4044918429924
MPN:
272-134
Series: 0272
WAGO
272-134 WAGO Terminal Blocks Image 1
272-134 WAGO Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

Connector, 272-134, WAGO

Power supply connector, without push-buttons, with snap-in mounting feet, without ground contact, 4-pole, 2,50 mm², white.

Technical specifications
Connection push-in wire connection
Number of terminals 16
Version connection clamp
Colour white
Cable cross-section 2.5 mm²
Rated current 18 A
Pin number 4 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes