272-303 | WAGO

Connection clamp, 3 pole, 2.5 mm², clamping points: 12, white, push-in wire connection, 18 A, 272-303

Order No.: 44P0207
EAN: 4044918397155
MPN:
272-303
Series: 0272
WAGO
272-303 WAGO Terminal Blocks Image 1
272-303 WAGO Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

Connector, 272-303, WAGO

Power supply connector, push-button on both sides, without snap-in mounting feet, without ground contact, 3-pole, 2,50 mm², white.

Technical specifications
Connection push-in wire connection
Number of terminals 12
Version connection clamp
AWG cross-section AWG 20-16
Colour white
Cable cross-section 2.5 mm²
Rated current 18 A
Pin number 3 pole
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes