272-684 | WAGO
Connection clamp, 4 pole, 2.5 mm², clamping points: 16, white, push-in wire connection, 26 A, 272-684
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connector, 272-684, WAGO
Power supply connector, without push-buttons, with snap-in mounting feet, without ground contact, 4-pole, 2,50 mm², white.
Technical specifications
Connection | push-in wire connection | |
Number of terminals | 16 | |
Version | connection clamp | |
Colour | white | |
Cable cross-section | 2.5 mm² | |
Rated current | 26 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |