294-4045 | WAGO

Mains connection terminal, 5 pole, 0.5-2.5 mm², clamping points: 25, white, push-in wire connection, 24 A, 294-4045

Order No.: 44P1484
EAN: 4050821097785
MPN:
294-4045
Series: 294
294-4045 WAGO Terminal Blocks Image 1
294-4045 WAGO Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8683 €

Connector, 294-4045, WAGO

Lighting connector, push-button, external, without ground contact, 5-pole, lighting side: for solid conductors, installation side: for all conductor types, maximum 2.5 mm², surrounding air temperature: maximum 85 °C (T85), 2,50 mm², white.

Features

  • Universal conductor termination (AWG, metric)
  • Third contact located at the bottom of internal connection end
  • Strain relief plate can be retrofitted
Technical specifications
Filter Property Value
Version mains connection terminal
Pin number 5 pole
Cable cross-section 0.5-2.5 mm²
Number of terminals 25
Colour white
Connection push-in wire connection
Rated current 24 A
AWG cross-section AWG 18-14
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No