294-4053 | WAGO
Mains connection terminal, 3 pole, 0.5-2.5 mm², clamping points: 15, white, push-in wire connection, 24 A, 294-4053
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connector, 294-4053, WAGO
Lighting connector, push-button, external, without ground contact, 3-pole, lighting side: for solid conductors, installation side: for all conductor types, maximum 2.5 mm², surrounding air temperature: maximum 85 °C (T85), 2,50 mm², white.
Features
- Universal conductor termination (AWG, metric)
- Third contact located at the bottom of internal connection end
- Strain relief plate can be retrofitted
Technical specifications
Connection | push-in wire connection | |
Number of terminals | 15 | |
Version | mains connection terminal | |
AWG cross-section | AWG 18-14 | |
Colour | white | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 24 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |