294-8095/5027-000 | WAGO
Mains connection terminal, 5 pole, 0.5-2.5 mm², white, push-in wire connection, 24 A, 294-8095/5027-000
Lighting connector, 294-8095/5027-000, WAGO
This field-wiring terminal block with Linect (item number 294-8095/5027-000) ensures effortless electrical installation. A conductor can only be connected to the field-wiring terminal block with Linect if its strip length is between 8 mm and 9 mm. Featuring a conductor terminal along with Push-in CAGE CLAMP and PUSH WIRE, this connector outperforms the competition. Push-in CAGE CLAMP connection technology is ideal for connecting any conductor type. Solid and fine-stranded conductors with ferrules can be plugged in without the need for tools-all thanks to its pluggable design. This tried-and-tested PUSH WIRE connection offers the fastest method for clamping a conductor. It utilizes the conductor's stiffness to overcome the clamping spring's contact force. Depending on the conductor type, the field-wiring terminal block with Linect is ideal for conductor cross sections ranging from 0.5 mm² to 2.5 mm² on one side and from 0.5 mm² to 2.5 mm² on the other side, as well as conductor cross sections from 0.5 mm² to 1.5 mm² and from 0.5 mm² to 0.75 mm². The clamping spring is made of chrome-nickel spring steel (CrNi), the contacts are made of electrolytic copper (ECu), and the white housing is made of polycarbonate (PC) for insulation. The contact surface is coated with tin.
Connection | Push-in-Drahtanschluss | |
Version | Leuchtenanschlussklemme | |
AWG cross-section | AWG 18-12 | |
Colour | weiß | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 24 A | |
Pin number | 5-polig |
Country of origin | CH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |