773-514 | WAGO
Cable connector, 1 pole, 0.75-2.5 mm², clamping points: 4, black, push-in wire connection, 24 A, 773-514
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 773-514, WAGO
PUSH WIRE connector for junction boxes, for solid and stranded conductors, maximum 2.5 mm², 4-conductor, Black housing, black cover, maximum surrounding air temperature: 105 °C, 2,50 mm², black.
Technical specifications
Ausführung | Verbindungsklemme | |
Polzahl | 1-polig | |
Leiterquerschnitt | 0,75-2,5 mm² | |
Anzahl der Klemmstellen | 4 | |
Farbe | schwarz | |
Anschluss | Push-in-Drahtanschluss | |
Nennstrom | 24 A | |
AWG-Leiterquerschnitt | AWG 18-12 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |