887-952 | WAGO
Connection clamp kit, 0.14-4.0 mm², orange, spring-clamp connection, 887-952
Unit Price (€ / pc.)
132.1019 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-01-29
Leadtime: On Request **
Connecting terminal assortment L-Boxx Mini 887-952
Comprising a total of 229 parts of the 221 series.
Content:
- 100 x (2 x 4 mm² transparent / 221-412)
- 100 x (3 x 4 mm² transparent / 221-413)
- 25 x (5 x 4 mm² transparent / 221-415)
- 4 x DIN rail mounting adapter (221-500)
Technical specifications
Connection | spring-clamp connection | |
Version | connection clamp kit | |
Colour | orange | |
Cable cross-section | 0.14-4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |