2000-1292 | WAGO
End/Intermediate plate for terminal block, 2000-1292
Unit Price (€ / pc.)
0.5474 € *
Available: 25 pcs.
Leadtime: 10 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 2000-1292, WAGO
End and intermediate plate, 0.7 mm thick, orange
Technical Data
- Colour: orange
- Width: 0.7 mm
- Height: 33 mm
- Depth: 48.5 mm
- Weight: 1.1 g
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschluss-/Zwischenplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |