2000-3291 | WAGO
End/Intermediate plate, 0.7 mm, gray for terminal block, 2000-3291
Unit Price (€ / pc.)
0.6664 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 2000-3291, WAGO
End and intermediate plate, 0.7 mm thick, gray.
Technical specifications
Accessory Type | Abschluss-/Zwischenplatte | |
Version | 0,7 mm, grau | |
Suitable for | Reihenklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |